Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part NoBEAMER CASE M
Order Code1269748
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHAMA
Manufacturer Part NoBEAMER CASE M
Order Code1269748
Technical Datasheet
ESD Storage Type-
External Height - Imperial-
External Height - Metric-
External Width - Metric420mm
External Depth - Imperial-
External Depth - Metric130mm
Product Range-
Technical Specifications
ESD Storage Type
-
External Height - Metric
-
External Depth - Imperial
-
Product Range
-
External Height - Imperial
-
External Width - Metric
420mm
External Depth - Metric
130mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1