Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMAMATSU |
|---|---|
| Manufacturer Part No | S10077Copy |
| Order Code | 1495581 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | HAMAMATSU |
|---|---|
| Manufacturer Part No | S10077Copy |
| Order Code | 1495581 |
| Technical Datasheet | |
| Active Pixel Size | 1024 |
| No. of Pins | 24Pins |
| Supply Voltage Min | 5.25V |
| Supply Voltage Max | 3.3V |
| Operating Temperature Min | -5°C |
| Operating Temperature Max | 60°C |
| Product Range | - |
Technical Specifications
| Active Pixel Size | 1024 |
|---|---|
| Supply Voltage Min | 5.25V |
| Operating Temperature Min | -5°C |
| Product Range | - |
| No. of Pins | 24Pins |
|---|---|
| Supply Voltage Max | 3.3V |
| Operating Temperature Max | 60°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
