Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH50MLI
Order Code1705163
Product RangePH Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$2,910.250 |
| 5+ | NT$2,810.790 |
| 10+ | NT$2,724.720 |
| 50+ | NT$2,654.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,910.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPH50MLI
Order Code1705163
Product RangePH Series
Technical Datasheet
Chassis Mount Transformer TypeEncapsulated
Primary Voltages200V, 208V, 220V, 230V, 240V, 440V, 460V, 480V
Secondary Voltages23V, 24V, 25V, 110V, 115V, 120V
Power Rating50VA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating430mA
Transformer TerminalsScrew
Isolation Voltage-
Product RangePH Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Chassis Mount Transformer Type
Encapsulated
Secondary Voltages
23V, 24V, 25V, 110V, 115V, 120V
Frequency Range
50Hz / 60Hz
Current Rating
430mA
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2020)
Primary Voltages
200V, 208V, 220V, 230V, 240V, 440V, 460V, 480V
Power Rating
50VA
Winding Type
-
Transformer Terminals
Screw
Product Range
PH Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.725948