Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$121.360 |
| 5+ | NT$116.020 |
| 10+ | NT$102.870 |
| 20+ | NT$96.960 |
| 50+ | NT$91.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$121.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551CTRDCopy
Manufacturer Standard Lead Time5 weeks
Order Code2800908
Product Range1551MINI
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialABS
External Height - Metric15.5mm
External Width - Metric30mm
External Depth - Metric65mm
IP RatingIP54
Body ColourRed, Transparent
NEMA Rating-
External Height - Imperial0.61"
External Width - Imperial1.18"
External Depth - Imperial2.56"
Product Range1551MINI
SVHCNo SVHC (04-Feb-2026)
Product Overview
Subminiature plastic enclosures ideally suited for mounting of printed circuit boards horizontally, and molded in ABS plastic (material has a UL94-HB rating).
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
15.5mm
External Depth - Metric
65mm
Body Colour
Red, Transparent
External Height - Imperial
0.61"
External Depth - Imperial
2.56"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
30mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.18"
Product Range
1551MINI
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718

