Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1584C15S20Copy
Manufacturer Standard Lead Time5 weeks
Order Code3796422
Product Range1584C Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,615.180 |
| 5+ | NT$1,480.770 |
| 10+ | NT$1,429.110 |
| 20+ | NT$1,400.530 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,615.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1584C15S20Copy
Manufacturer Standard Lead Time5 weeks
Order Code3796422
Product Range1584C Series
Technical Datasheet
Current Rating20A
Jacket Colour-
Product Range1584C Series
Cable Length - Imperial15.5ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Rating
20A
Product Range
1584C Series
SVHC
No SVHC (04-Feb-2026)
Jacket Colour
-
Cable Length - Imperial
15.5ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.021507
