
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$33,236.920 |
Product Information
Product Overview
HI-2002-02 is an edge® dedicated pH/ORP meter designed for accurate and reliable pH and ORP measurements. Its groundbreaking design combines Hanna's innovation, manufacturing expertise, and advanced R&D. The meter features advanced pH electrode diagnostics, including the exclusive CAL Check™ function, which alerts users to potential calibration issues. Sensor Check™ technology monitors glass and junction integrity when used with compatible pH electrodes. The capacitive touch keypad provides a modern appearance, fast response, and operation even while wearing laboratory gloves. As the keypad is integrated into the screen, there are no physical buttons that can become clogged with sample residue, ensuring easy cleaning and maintenance.
- Measures pH from -2.000 to 16.000 with up to 0.001pH resolution
- Delivers high pH accuracy up to ±0.002pH for reliable measurements
- Supports up to 5-point pH calibration with standard and custom buffers
- Automatic temperature compensation from -5 to 100°C ensures accuracy
- CAL Check™ diagnostics detect calibration and electrode issues
- Measures ORP up to ±2000mV with 0.1mV resolution
- Includes HI11310 digital pH electrode with integrated temperature sensor
- Stores up to 1000 records with on-demand, stability, and interval logging
- Dual USB ports support charging and PC connection, flash storage
- Rechargeable battery provides up to 8 hours of continuous operation
Contents
edge ® Dedicated pH/ORP meter, Bench cradle, Wall cradle, Electrode holder, USB cable, 5V DC power adapter, Instruction manual, Quality certificate.
Technical Specifications
-2pH to 16pH
0.002
0°C
edge Series
0.001
-
50°C
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
