
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$29,842.330 |
Product Information
Product Overview
HI-2600-02 is a pH and EC/TDS and DO starter benchtop meter. HI2600 enables fast, accurate measurements utilizing the Hanna Instruments® digital electrode/probes for pH (HI11310), ORP (HI36180), conductivity (HI763100), or dissolved oxygen (HI764080). Each digital electrode/probe has a unique serial number and parameter that is measured automatically identified by the meter. Once connected, the sensor is ready to measure their parameter along with temperature. The benchtop meter offers a Basic Mode that streamlines measurement configuration and is useful for routine applications. The compact meter (and probe) can be used as a portable device (using its rechargeable battery) or used as a laboratory instrument. The meter featuring a 5.5” (14cm) LCD display. The large display provides a 130° wide viewing angle.
- pH range from 2 to 16pH with 0.01pH resolution (HI11310 pH electrode)
- mV range ±1000mV with 0.1mV resolution (HI11310 pH electrode)
- Measures ORP range ±2000mV with 0.1mV resolution (HI36180 ORP probe)
- Measures temperature:-20 to 120°C with 0.1°C resolution(HI11310 pH electrode, HI36180 ORP probe)
- Up to 5pH calibration points
- Dedicated GLP key, GLP data included with logged data, simplified data transfer to a PC
- Up to 8 hour battery life when used as a portable device
- Internal clock and date
- Dimension is 205 x 160 x 77mm (8 x 6.2 x 3")
- Device is configured for a 230V power supply
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
Contents
HI2600-01 pH, EC, and DO benchtop meter (115V), HI11310 pH digital electrode, HI764026 electrode holder (base plate with integrated pivot pin, cable holder clip), pH calibration kit (pH 4 buffer solution (2 sachets), pH 7 buffer solution (4 sachets), pH 10 buffer solution sachets (2 sachets)), Electrode cleaning solution (2 sachets), HI920018 1.5m USB-C to USB-C cable, USB-C power adapter, Instrument quality certificate, Probe / electrode quality certificate, Battery safety insert.
Technical Specifications
-2pH to 16pH
0.002
-20°C
-
0.001
-
120°C
No SVHC (05-Nov-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
