
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$18,917.990 |
Product Information
Product Overview
HI-2620-02 is a pH and ORP starter benchtop meter. It enables fast, accurate pH and ORP measurements utilizing the HI11310 digital pH electrode or HI36180 digital ORP probe. The digital electrode has a unique serial number and once connected, is automatically identified by the meter. This benchtop meter offers a Basic Mode that streamlines measurement configuration and is useful for routine applications. The meter featuring a 5.5” (14cm) LCD display. The large display provides a 130° wide viewing angle.
- Digital pH electrode with integrated temperature sensor
- pH range from 2 to 16pH with 0.01pH resolution (HI11310 pH electrode)
- mV range ±1000mV with 0.1mV resolution (HI11310 pH electrode)
- Measures ORP range ±2000mV with 0.1mV resolution (HI36180 ORP probe)
- Measures temperature: -20 to 120°C with 0.1°C resolution(HI11310 pH electrode, HI36180 ORP probe)
- Simplified operation for routine measurements
- Up to 5pH calibration points
- Dimension is 205 x 160 x 77mm (8 x 6.2 x 3")
- Device is configured for a 230V power supply
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
Contents
HI2620 pH and ORP starter benchtop meter, HI-11310 pH digital electrode, pH calibration kit: pH 4 buffer solution (2 sachets), pH 7 buffer solution (4 sachets), pH 10 buffer solution sachets (2 sachets), Electrode cleaning solution (2 sachets), HI764026 electrode holder with the following accessories: HI920018 1.5 m USB-C to USB-C cable, USB-C power adapter, Instrument quality certificate, Electrode quality certificate, Battery safety insert.
Technical Specifications
-2pH to 16pH
0.01
-20°C
-
0.01
-
120°C
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
