
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$25,622.210 |
Product Information
Product Overview
HI-2621-02 is a pH and ORP starter benchtop meter with data logging. It enables fast, accurate pH and ORP measurements utilizing the HI11310 digital pH electrode or HI36180 digital ORP probe. The digital electrode has a unique serial number and once connected, is automatically identified by the meter. It measures pH and ORP while the HI2621 adds data logging and data transfer capabilities. The intuitive design simplifies configuration, calibration, measurement, data logging and transfer (to a USB thumb drive or computer). This benchtop meter offers a Basic Mode that streamlines measurement configuration and is useful for routine applications. Additionally, HI2621can be used in Standard operating Mode, where all features and capabilities are enabled. The meter featuring a 5.5” (14cm) LCD display. The large display provides a 130 ° wide viewing angle.
- Digital pH electrode with integrated temperature sensor
- pH range from 2 to 16pH with 0.01pH resolution (HI11310 pH electrode)
- mV range ±1000mV with 0.1mV resolution (HI11310 pH electrode)
- Measures ORP range ±2000mV with 0.1mV resolution (HI36180 ORP probe)
- Measures temperature: -20 to 120°C with 0.1°C resolution(HI11310 pH electrode, HI36180 ORP probe)
- Simplified operation for routine measurements
- Up to 5pH calibration points
- Adjustable resolution, GLP data included with logged data, simplified data transfer to a PC
- Dimension is 205 x 160 x 77mm (8 x 6.2 x 3")
- Device is configured for a 230V power supply
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
Contents
HI2621 pH and ORP starter benchtop meter, HI-11310 pH digital electrode, pH calibration kit: pH 4 buffer solution (2 sachets), pH 7 buffer solution (4 sachets), pH 10 buffer solution sachets (2 sachets), Electrode cleaning solution (2 sachets), HI764026 electrode holder with the following accessories: HI920018 1.5 m USB-C to USB-C cable, USB-C power adapter, Instrument quality certificate, Electrode quality certificate, Battery safety insert.
Technical Specifications
-2pH to 16pH
0.002
-20°C
-
0.001
-
120°C
No SVHC (05-Nov-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
