
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$43,952.700 |
Product Information
Product Overview
HI-2631-02 is a conductivity benchtop meter with data logging. HI-2631 benchtop meter enables fast, accurate measurements utilising the Hanna Instruments digital electrode for conductivity (HI-763100) which includes an integral temperature sensor. The probe has a unique serial number and once connected, is automatically identified by the meter. The 2631 measures conductivity and TDS while adding salinity measurement and calibration along with data logging capabilities. The intuitive design simplifies configuration, calibration, measurement, data logging and transfer of data to a USB thumb drive or computer. The benchtop meter offers a Basic Mode that streamlines measurement configuration and is useful for routine applications. Additionally, the HI-2631 can be used in Standard Operating Mode, where all features and capabilities are enabled. The meter has a large display with capacitive keys which features a 5.5” LCD. The large display provides a 130° wide viewing angle.
- Automatic parameter recognition
- Measurement unit: conductivity: µS/cm, mS/cm, TDS - ppm (mg/L), g/L, salinity: NaCl, PSU, g/L
- Adjustable resolution for EC measurements
- Basic mode for simplified operation
- Dedicated GLP key, internal clock and date
- Logging function, GLP data included with logged data, Simplified data transfer to a PC
- Simplified operation for routine measurements
- Device is configured for a 230V power supply
- Dimension is 205 x 160 x 77mm (8 x 6.2 x 3")
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
Contents
HI-763100 digital conductivity electrode, HI-764026 electrode holder (base plate with integrated pivot pin, cable holder clip), EC calibration kit (12880µS/cm calibration solution(x 2 sachet)s, 1413µS/cm calibration solution(x 4 sachets), 5000µS/cm calibration solution(x 2 sachets), Electrode rinse solution (x2 sachets)), HI-920018 - 1.5m USB-C to USB-C cable, USB-C power adapter, Instrument quality certificate, Probe / electrode quality certificate, Battery safety insert, Quick reference guide.
Technical Specifications
0µS/cm to 500mS/cm
1%
77mm
205mm
-
-
EC, Salinity, TDS, Temperature
160mm
850g
No SVHC (05-Nov-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
