
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$31,888.130 |
Product Information
Product Overview
HI-2640-02 is a dissolved oxygen benchtop meter. HI-2640 enables fast, accurate measurements utilizing the Hanna Instruments® HI764080 digital dissolved oxygen probe with an integral temperature sensor. The probe has a unique serial number and once connected, is automatically identified by the meter. The benchtop meter offers a Basic Mode that streamlines measurement configuration and is useful for routine applications. The meter featuring a 5.5” (14cm) LCD display. The large display provides a 130° wide viewing angle.
- Automatic parameter recognition
- DO choice of measurement unit: ppm (mg/L), % saturation
- Basic mode for simplified operation
- Dedicated GLP key
- Internal clock and date
- Automatic parameter recognition, simplified operation for routine measurements
- Device is configured for a 230V power supply
- Dimension is 205 x 160 x 77mm (8 x 6.2 x 3")
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
Contents
HI-764080 dissolved oxygen electrode, HI-764026 Electrode holder with the following accessories: base plate with integrated pivot pin; cable holder clip attached, DO calibration kit(HI-7041S refill electrolyte solution, DO membrane caps (2), 0-rings (2)), HI-920018 - 1.5m USB-C to USB-C cable, USB-C power adapter, Instrument quality certificate, Probe / electrode quality certificate, Battery safety insert, Quick reference guide with QR code for instruction manual download.
Technical Specifications
Single Gas
-
120°C
-
1
-20°C
95% Relative Humidity
No SVHC (05-Nov-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
