
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$39,500.840 |
Product Information
Product Overview
HI-2641-02 is a dissolved oxygen benchtop meter with data logging. HI-2640 enables fast, accurate measurements utilizing the Hanna Instruments® HI764080 digital dissolved oxygen probe with an integral temperature sensor. The probe has a unique serial number and once connected, is automatically identified by the meter. The intuitive design simplifies configuration, calibration, measurement, data logging and transfer (to a USB thumb drive or computer). The benchtop meter offers a Basic Mode that streamlines measurement configuration and is useful for routine applications. Additionally, HI2641 can be used in Standard Operating Mode, where all features and capabilities are enabled. The meter featuring a 5.5” (14cm) LCD display. The large display provides a 130° wide viewing angle.
- Automatic parameter recognition
- DO choice of measurement unit: ppm (mg/L), % saturation
- Basic mode for simplified operation
- Dedicated GLP key
- Internal clock and date
- Logging function, GLP data included with logged data, Simplified data transfer to a PC
- Automatic parameter recognition, simplified operation for routine measurements
- Device is configured for a 230V power supply
- Dimension is 205 x 160 x 77mm (8 x 6.2 x 3")
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
Contents
HI-764080 dissolved oxygen electrode, HI-764026 Electrode holder with the following accessories: base plate with integrated pivot pin; cable holder clip attached, DO calibration kit(HI-7041S refill electrolyte solution; DO membrane caps (2); 0-rings (2)), HI-920018 - 1.5m USB-C to USB-C cable, USB-C power adapter, Instrument quality certificate, Probe / electrode quality certificate, Battery safety insert, Quick reference guide with QR code for instruction manual download.
Technical Specifications
Single Gas
-
120°C
-
1
-20°C
95% Relative Humidity
No SVHC (05-Nov-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
