
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$63,670.040 |
Product Information
Product Overview
HI-6221-02 is an advanced pH/ORP benchtop meter. HI6221 is a streamlined benchtop meter with a large touch screen display, comprised of a housing and an integrated pH / ORP measurement module. Compact and easy to operate, the benchtop meter is delivered with Hanna Instruments HI1131B double junction combination pH electrode, together with HI7662-TW temperature probe. HI1131B is a glass body, double junction, refillable pH electrode with an indicating sensor made of High Temperature (HT) glass. The double junction reference and HT glass design allow the HI1131B to be used in a wide variety of applications including samples with metals and elevated temperatures. Probe connection to the unit is secured through a galvanically isolated BNC connection. HI7662-TW stainless steel temperature probe allows the meter to automatically temperature compensate (ATC) pH measurements.
- 7-inch capacitive touchscreen with intuitive multi-touch navigation
- Touch-sensitive home, back and menu keys for quick operation
- Multiple display views including GLP, graph, and tabulated data modes
- Measures pH, ORP, mV, and temperature in a single instrument
- Application-specific profiles enable fast setup and measurement
- Supports 5-point pH calibration with automatic buffer recognition
- Non-volatile memory retains settings and calibration data
- Stores over 1,000,000 data points with date and time stamps
- Exports data as CSV files via USB, Ethernet, or Wi-Fi
- USB type-A and type-C ports support storage, peripherals, and PC connectivity
Contents
HI-6221-02 advanced pH/ORP benchtop meter, HI1131B pH electrode, HI7662-TW temperature probe, pH calibration starter kit, HI700601 electrode cleaning solution sachet (2 sachets), HI70300S storage solution for pH & ORP electrodes (25mL), HI7082 3.5M KCl electrolyte solution (30mL), HI764060 electrode holder with accessories, Capillary pipette, 24V DC power adapter, USB-C to USB-A cable, Probe quality certificate, Quick reference guide with instrument quality certificate.
Technical Specifications
-2pH to 20pH
0.002
0°C
-
0.001
30s
50°C
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
