register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$100,848.800 |
Product Information
Product Overview
HI-6421-02 is an advanced benchtop dissolved oxygen meter featuring a large touchscreen display and optical probe compatibility for accurate freshwater and saltwater measurements. It includes the HI7641133 optical dissolved oxygen probe (opdo®), which uses fluorescence quenching technology to determine dissolved oxygen concentration. An immobilized platinum-based luminophore is excited by a blue LED and emits red light; the presence of oxygen reduces the intensity and lifetime of this luminescence. These changes are detected by a photodetector and converted into precise dissolved oxygen readings. The probe is equipped with Smart Caps (HI764113-1) that lock securely into place and contain preloaded calibration coefficients, automatically transmitted to the probe for quick setup and reliable performance. A built-in reference signal compensates for optical component aging, ensuring long-term measurement stability, accuracy, and reduced maintenance requirements.
- 7-inch capacitive touchscreen display with multi-touch support and intuitive navigation keys
- User-friendly interface with icons, symbols, and five customizable display views
- Measures dissolved oxygen (% saturation, mg/L, ppm), BOD, OUR, and SOUR parameters
- Application-specific profiles enable quick setup and direct measurements
- Active logging, stability indicator, and direct/autohold reading modes for efficient operation
- Automatic or manual temperature compensation with audible and visual alarm notifications
- One- or two-point calibration at 0% and/or 100% saturation, plus manual calibration options
- Non-volatile memory retains calibration data, settings, and measurement records
- Stores over 1,000,000 data points with manual, automatic, and autohold logging modes
- Ethernet, Wi-Fi, USB Type-A, and USB Type-C connectivity for data transfer
Contents
HI-6421-02 advanced benchtop dissolved oxygen meter, HI7641133 optical dissolved oxygen probe (opdo®), HI764060 electrode holder, Capillary pipette, 24V DC power adapter, USB-C to USB-A cable, Probe quality certificate, Quick reference guide with instrument quality certificate.
Technical Specifications
Single Gas
-
50°C
HI6421 Series
1
0°C
95% Relative Humidity
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
