register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$73,033.300 |
Product Information
Product Overview
HI-6421P-02 is an advanced benchtop dissolved oxygen meter with a large touchscreen display, designed for accurate dissolved oxygen measurements in freshwater and saltwater applications. It includes the HI764833 polarographic dissolved oxygen probe, featuring a slim design that is ideal for test tubes and Biological Oxygen Demand (BOD) bottles. The probe incorporates a built-in thermistor temperature sensor for automatic temperature compensation and provides fast, accurate, and flow-independent readings. Its durable platinum cathode and Ag/AgCl anode assembly ensure reliable performance, while oxygen-permeable PTFE screw-on membrane caps filled with electrolyte are easy to install and replace. The meter automatically compensates measurements for barometric pressure and temperature, while salinity compensation is achieved by entering the sample's salinity value. Ideal for laboratory, environmental, and water quality monitoring applications.
- 7-inch capacitive touchscreen display with multi-touch support and intuitive navigation keys
- User-friendly interface with icons, symbols, and five customizable display views
- Measures dissolved oxygen (% saturation, mg/L, ppm), BOD, OUR, and SOUR parameters
- Application-specific profiles enable quick setup and direct measurements
- Active logging, stability indicator, and direct/autohold reading modes for efficient operation
- Automatic or manual temperature compensation with audible and visual alarm notifications
- One- or two-point calibration at 0% and/or 100% saturation, plus manual calibration options
- Non-volatile memory retains calibration data, settings, and measurement records
- Stores over 1,000,000 data points with manual, automatic, and autohold logging modes
- Ethernet, Wi-Fi, USB Type-A, and USB Type-C connectivity for data transfer
Contents
HI-6421P-02 advanced benchtop dissolved oxygen meter, HI764833 polarographic probe, HI764060 electrode holder, Capillary pipette, 24V DC power adapter, USB-C to USB-A cable, Probe quality certificate, Quick reference guide with instrument quality certificate.
Technical Specifications
Single Gas
-
50°C
HI6421P Series
1
0°C
95% Relative Humidity
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
