Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-70009PCopy
Manufacturer Standard Lead Time7 weeks
Order Code4871801
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,945.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,945.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-70009PCopy
Manufacturer Standard Lead Time7 weeks
Order Code4871801
Technical Datasheet
Analysis & Calibration Type0
Dispensing MethodSachet
Volume20ml
Weight-
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
HI-70009P is a premium quality pH 9.18 calibration buffer solution (25 sachets containing 20mL of buffer). HI-70006P is a premium quality pH 6.86 calibration buffer produced in accordance with ISO 3696/BS3978 standards using high purity salts, deionized water, certified weight-checked balances, and Class A glassware in a temperature controlled environment monitored with certified thermometers. Reported values are accurate to ±0.01 pH @ 25℃ and are traceable to NIST Standard Reference Materials (SRMs).
- Each sachet has the lot number and expiration date stamped on it
- Light block packaging prevents oxidation from UV light that could alter the buffer value
- Specially formulated to have an expiration of 5 years from manufacture for an unopened sachet
- Colour coded label for easy pH buffer value identification
- Temperature chart of the actual pH value at various temperatures printed on each sachet
- Ideal for users that do not calibrate frequently and field use due to portability
Technical Specifications
Analysis & Calibration Type
0
Volume
20ml
Product Range
-
Dispensing Method
Sachet
Weight
-
SVHC
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65
