Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-83141-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code4871784
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$26,539.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$26,539.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-83141-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code4871784
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)0.01
Accuracy (± pH)0.01
Sampling Time-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
HI-83141-1 is a portable analogue pH/mV/°C meter designed to be accurate, reliable and easy to use with the HI1230B pH electrode and HI7669AW temperature probe using separate connections. With temperature probe connected allows automatic temperature compensation of pH readings.
- Selectable pH, mV and temperature ranges with rubber keyboard
- On screen instructions for the calibration process
- Manual calibration trimmers to one or two points
- Compact, heavy-duty casing
- Battery indicator
- Auto shut-off
Contents
HI-83141-1 portable analogue pH/mV/°C meter, HI1230B pH electrode, HI7662 temperature probe, pH 4.01 buffer solution (1 sachet), pH 7.01 buffer solution (1 sachet), Cleaning solution (2 sachets), 9V alkaline battery (1 pc), Calibration screwdriver, Instrument quality certificate, Instruction manual.
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.01
Operating Temperature Min
0°C
Product Range
-
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
50°C
SVHC
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75
