Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-93703-10Copy
Manufacturer Standard Lead Time7 weeks
Order Code5012957
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,942.130 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,942.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-93703-10Copy
Manufacturer Standard Lead Time7 weeks
Order Code5012957
Technical Datasheet
Analysis & Calibration TypeWater
Dispensing MethodBottle
Volume-
Weight-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HI-93703-10 is a high quality turbidity calibration standard that allows users to validate and calibrate the HI93703 turbidity meter that has a 0 to 1000 FTU range. HI93703-10 includes one standard solution with an expected reading of 10 FTU. The calibration standard is produced in our state-of-the-art manufacturing facility using NIST traceable reference materials in a temperature controlled environment.
- AMCO AEPA-1 primary turbidity standard
- Reusable with long shelf life stability
Technical Specifications
Analysis & Calibration Type
Water
Volume
-
Product Range
-
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90283090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
