
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$55,824.780 |
Product Information
Product Overview
HI-97107C is an auto-diagnostic multiparameter portable photometer kit featuring an advanced LED optical system with a narrow-band interference filter for precise and repeatable analysis. Its sealed optical system protects against environmental contamination, and the positive-locking cuvette system ensures accurate placement every time. The instrument includes CAL Check™ functionality, NIST-traceable calibration standards, and user calibration capability for reliable performance validation. The integrated tutorial mode guides users through sample preparation, reagent requirements, and complete measurement procedures.
- 128 x 64 pixel B/W LCD with backlight
- Positive-locking system ensures cuvettes are placed into the holder in the same position every time
- Auto-power off and auto logging feature
- Powered by 1.5V AA alkaline (3 pcs.) battery
- Casing offers IP67 waterproof protection and floats
- Dimension is 142.5 x 102.5 x 50.5mm (5.6 x 4.0 x 2.0")
Contents
Multiparameter portable photometer, Sample cuvette with cap (2pcs), Chlorine reagent kit, pH reagent 30mL dropper (1pc), Bromine reagent (for 25 tests), Ozone reagent (for 25 tests), Glycine powder (for 25 tests), UHR chlorine reagent kit, Chlorine dioxide reagent kit, Hydrogen peroxide reagent 30mL dropper (1pc), Cloth for wiping cuvettes, Scissors, 1.5V AA alkaline battery, Battery safety insert, Quick reference guide with instructions for manual download and instrument quality certificate.
Technical Specifications
-
-
50.5mm
142.5mm
No SVHC (04-Feb-2026)
-
0°C to +50°C
102.5mm
CAL Check Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
