Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-9810402Copy
Manufacturer Standard Lead Time7 weeks
Order Code4871780
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$13,906.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,906.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-9810402Copy
Manufacturer Standard Lead Time7 weeks
Order Code4871780
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)0.01
Accuracy (± pH)0.02
Sampling Time-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
HI-9810402 is a HALO2 wireless refillable pH tester for lab. It is designed to bring simplicity and sophistication to pH testing in a variety of settings and environments.
- Open-source Bluetooth allows easy integration into current data logging systems
- Specialized electrode for spot checking pH
- Equipped with everything you need for successful testing right out of the box
- Measures 0.00 to 14.00pH with ±0.02pH accuracy and 0.01/0.1pH resolution
- Supports pH/mV conversion with selectable 0.1 mV or 1 mV resolution
- Measures –5 to 80°C with automatic/manual temperature compensation and ±0.5°C accuracy
- Offers 3- or 5-point calibration with automatic Hanna® and NIST buffer recognition
- Features a refillable double-junction glass electrode with ceramic junction and Ag/AgCl reference
- Includes IP65 protection and a CR2032 battery with up to 1000-hour battery life
- Compact 51 x 206 x 21mm design with a lightweight 60 g housing for easy portability
Contents
HI-9810402 HALO2 wireless refillable pH tester, pH 4.01 buffer solution, 20mL sachet (2 pcs), pH 7.01 buffer solution, 20mL sachet (2 pcs), Electrode cleaning solution, 20mL sachet (2 pcs), Electrode storage solution, 13mL dropper bottle (1 pc.), Electrolyte refill solution 30mL, Pipette, 3V lithium battery – CR2032, Battery safety insert, Quick reference guide with instrument quality certificate.
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.02
Operating Temperature Min
0°C
Product Range
-
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
50°C
SVHC
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
