Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-98108Copy
Manufacturer Standard Lead Time7 weeks
Order Code4871779
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,434.070 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,434.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-98108Copy
Manufacturer Standard Lead Time7 weeks
Order Code4871779
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)0.01
Accuracy (± pH)0.1
Sampling Time-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
HI-98108 is a pHep+ waterproof pocket pH tester with a range from 0.00 to 14.00pH, resolution of 0.01pH, and ±0.10pH accuracy. Suitable for environmental, field, and laboratory testing.
- Slim, ergonomic design that fits comfortably in the hand or pocket
- Automatic Temperature Compensation (ATC), displays temperature in ℃ or ℉
- Automatic calibration when using standard buffers (pH 4.01, 7.01 and 10.01)
- Simultaneously displays pH and temperature measurements
- Automatic shut-off with three user controlled settings
- Battery % level at startup
- Two-button operation
- Exposed temperature sensor and extractable cloth junction provide fast, stable compensated readings
- Large LCD displays pH, temperature, calibration buffer tags, battery level and instability indicator
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.1
Operating Temperature Min
0°C
Product Range
-
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
50°C
SVHC
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
