
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$45,587.130 |
Product Information
Product Overview
HI-98190 is a rugged, portable pH meter that combines benchtop-level performance with handheld convenience for laboratory and field measurements. Designed to meet IP67 waterproof standards, it measures pH, ORP and temperature, and is supplied with the accessories required for immediate testing in a durable carrying case.
- pH CAL Check™ detects calibration issues and electrode condition
- Automatic temperature compensation ensures accurate pH measurements
- Supports five-point calibration with standard and custom buffers
- AutoHold function freezes reading on display upon stabilization
- On-demand logging stores measurement data at the press of a button
- GLP data records calibration date, time, offset and slope
- Calibration timeout to alert the user at a defined interval when the calibration has expired
- Backlit graphic LCD with multilingual, menu-driven interface
- 200 hour battery life with battery level displayed on measurement screen
- Sealed micro USB port enables secure PC connectivity and data transfer
Contents
HI98190 portable pH meter, HI12963 amplified combined pH temperature electrode (HI98190), HI72911B combined pH temperature electrode (HI98191), HI7662 temperature probe (HI98191), pH 4.01 & 7.01 buffer solutions (230mL each), HI700601 general purpose cleaning solution (3 pcs), 100mL plastic beaker (2 pcs), 1.5V AA batteries (4 pcs), HI920015 micro USB cable, Instruction manual and quick reference guide, Certificate.
Technical Specifications
-2pH to 20pH
0.002
0°C
-
0.001
-
50°C
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
