
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$72,478.740 |
Product Information
Product Overview
HI-98192 is a waterproof portable EC/TDS/resistivity/salinity meter. It is a rugged, portable EC/TDS/resistivity/salinity meter with the performance and features of a benchtop. This professional, waterproof meter complies with IP67 standards. The HI98192 is supplied completely with all accessories to perform an EC/TDS/ resistivity/salinity measurement packaged into a durable carrying case.
- 7 memorized standards-0.00μS/cm, 84.0μS/cm, 1.413mS/cm, 5.00mS/cm, 12.88mS/cm, 80.0mS/cm, 111.8mS/cm
- EC calibration up to five calibration points
- Messages on the graphic LCD for an easy and accurate calibration
- Diagnostic features to alert the user when the electrode needs cleaning
- User-selectable “Outside Calibration Range” warning
- User-selectable “calibration time out” to remind when a new calibration is necessary
- Extended temperature range from -20 to 120°C, using temperature sensor inside EC electrode
- Log on demand up to 400 samples and auto log feature up to 1000 records
- Auto hold feature, to freeze first stable reading on the LCD
Contents
Waterproof portable EC/TDS/resistivity/salinity meter, HI763133 conductivity probe, HI7031M 1413µS/cm calibration solution (230mL), HI7035M 111.8mS/cm calibration solution (230mL), 100mL plastic beaker x 2, HI92000 PC software, HI920015 micro USB cable, 1.5V AA batteries x 4, Instruction manual, Quick start guide, Quality certificate, HI720192 rugged carrying case.
Technical Specifications
0µS/cm to 1000mS/cm
0.08ppb
185mm
35.2mm
No SVHC (04-Feb-2026)
999.9ppm
-20°C to +120°C
93mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
