
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$140,040.110 |
Product Information
Product Overview
HI-98197 is an ultra pure water EC/resistivity waterproof portable meter. It is a rugged portable EC/TDS/resistivity/salinity meter with the performance and features of a benchtop. The HI98197 is supplied completely with all accessories necessary to perform high purity water measurements packaged into a durable carrying case. The accessories include a stainless steel flow cell and a threaded four ring conductivity probe that allows for high resolution 0.001µS/cm for conductivity and 0.1Mω x cm for resistivity readings.
- Expanded conductivity range from 0.000μS/cm to 1000mS/cm for versatile testing
- Measures conductivity, TDS, resistivity, and salinity with multiple scale options
- Automatically recognizes two-ring and four-ring conductivity probes instantly
- Supports USP 645 testing for ultrapure water with automatic report generation
- Up to 5-point calibration with seven preset conductivity calibration standards
- Adjustable temperature compensation with linear and natural water compensation
- Configurable TDS conversion factor adjustable from 0.40 to 1.00 for accuracy
- Stores 10 customizable user profiles with preferred measurement configurations
- Logging stores up to 1000 readings and transfers data easily to a connected PC
- Backlit graphic LCD and rugged carrying case support reliable field operation
Contents
Ultra pure water EC/resistivity waterproof portable meter, HI763123 conductivity probe, HI605453 stainless steel flow cell, HI7033M 84µS/cm calibration solution (230mL), HI7031M 1413µS/cm calibration solution (230mL), 100mL plastic beaker (2), HI92000 PC software, HI920015 micro USB cable, 1.5V AA batteries (4), instructions and rugged carrying case.
Technical Specifications
0µS/cm to 1000mS/cm
0.08ppb
185mm
35.2mm
No SVHC (04-Feb-2026)
999.9ppm
0°C to +50°C
93mm
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
