
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$136,074.580 |
Product Information
Product Overview
HI-98198 is a portable Optical DO (opdo) meter. It uses a luminescent optical method for the measurement of dissolved oxygen in water and wastewater. This professional, waterproof meter complies with IP67 standards and measures DO, barometric pressure, BOD and temperature. The HI98198 is supplied complete with all accessories including probe, smartcap sensor with built in RFID, and a rugged carrying case. HI98198 Dissolved Oxygen Meter has many advantages over other Galvanic and Polarographic Dissolved Oxygen Meters.
- Digital optical DO probe with quick connect system for fast setup and reliable measurements
- Measures dissolved oxygen from 0.00 to 50 mg/L or 0.0 to 500.0% saturation
- Automatic temperature, salinity, and barometric pressure compensation for accurate DO readings
- Supports BOD, OUR, and SOUR calculations for advanced water quality analysis
- Built-in barometer displays pressure in mmHg, inHg, atm, psi, kPa, or mbar units
- Stores up to 4000 samples with log-on-demand capability and comprehensive GLP data
- Clear dot matrix display with multifunction virtual keys and dedicated HELP button
- USB type-C connectivity enables easy data transfer and PC integration
- Powered by four AA batteries, providing up to 200 hours of continuous operation
- Dimension is 185 x 93 x 35.2mm (7.3 x 3.6 x 1.4”)
Contents
HI-98198 Optical DO (opdo) meter, HI-764113 optical DO probe with protective sleeve, HI7040 bi-component zero oxygen solution (230mL + 30mL), 100mL plastic beaker (2), 1.8m USB Type-C cable, 1.5V AA batteries (4), Quality certificate and instruction manual in a rugged carrying case with custom insert.
Technical Specifications
Single Gas
-
50°C
-
1
0°C
100% Relative Humidity
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
