Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-98301
Order Code4911576
Product RangeDiST Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$4,460.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,460.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-98301
Order Code4911576
Product RangeDiST Series
Technical Datasheet
Conductivity Range-
TDS Range Max2000ppm
Salinity Range Max-
Temperature Measuring Range0°C to +50°C
External Height160mm
External Width40mm
External Depth17mm
Product RangeDiST Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conductivity Range
-
Salinity Range Max
-
External Height
160mm
External Depth
17mm
SVHC
No SVHC (04-Feb-2026)
TDS Range Max
2000ppm
Temperature Measuring Range
0°C to +50°C
External Width
40mm
Product Range
DiST Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90278930
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28