Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-98303Copy
Manufacturer Standard Lead Time7 weeks
Order Code4911578
Product RangeDiST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$6,456.260 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,456.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-98303Copy
Manufacturer Standard Lead Time7 weeks
Order Code4911578
Product RangeDiST Series
Technical Datasheet
Conductivity Range0µS/cm to 2000µS/cm
TDS Range Max-
Salinity Range Max-
Temperature Measuring Range0°C to +50°C
External Height160mm
External Width40mm
External Depth17mm
Product RangeDiST Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
HI-98303 is a DiST 3 waterproof low range EC tester. DiST 3 is a low-range electrolytic conductivity (EC) tester than can measure up to 2000 µS/cm; making it ideal to monitor a variety of water quality applications including drinking water, water conditioning, irrigation water, and environmental monitoring. The DiST 3 is a rugged and reliable pocket-sized tester for use in the lab or field.
- Slim, ergonomic design that fits comfortably in the hand or pocket
- Automatic Temperature Compensation (ATC), displays temperature in ℃ or ℉
- Waterproof casing designed to float if dropped in water
- Graphite sensor reduces polarization effects and does not oxidize
- Automatic calibration at 1413mS/cm with a single push of a button
- Automatic shut-off with three user settings
- Battery Error Prevention System (BEPS) and low-battery Indicator
- Exposed temperature probe for fast response
- Simple two-button operation
Contents
DiST 3 waterproof low range EC tester, Protective cap, 1413 µS/cm calibration solution sachet (4), CR2032 battery, Instrument quality certificate, Instructional manual.
Technical Specifications
Conductivity Range
0µS/cm to 2000µS/cm
Salinity Range Max
-
External Height
160mm
External Depth
17mm
SVHC
No SVHC (04-Feb-2026)
TDS Range Max
-
Temperature Measuring Range
0°C to +50°C
External Width
40mm
Product Range
DiST Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
