HI-98703-02
Portable Turbidity Meter Kit, 230V, Tags with Tag Holders x5, Cuvettes/Caps x5, Silicone Oil, Manual

Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$74,792.790 |
Product Information
Product Overview
HI-98703-02 is a precision turbidity portable meter. It is specially designed for water quality measurements, providing reliable and accurate readings, especially in the low turbidity range. The instrument is based on a state-of-the-art optical system which guarantees accurate results, assures long term stability, and minimizes stray light and colour interferences. Periodic calibration with the supplied standards compensates for any variations in intensity of the tungsten lamp. The 25 mm round cuvettes composed of special optical glass guarantee the repeatability of turbidity measurements.
- EPA-compliant portable turbidity meter meeting USEPA Method 180.1 and Standard Method 2130 B
- Offers multiple reading modes, including normal, continuous, and signal averaging measurements
- Measures turbidity from 0.00 to 1000 NTU with an accuracy of ±2% of reading plus 0.02 NTU
- Uses tungsten filament lamp and silicon photocell for reliable ratio nephelometric measurements
- Supports one-, two-, or three-point calibration using supplied 15, 100, and 750 NTU standards
- Includes reusable, non-toxic AMCO AEPA-1 primary turbidity standards with long-term stability
- Fast Tracker™ tag identification system for recording measurement location and sampling point data
- Provides GLP functionality and stores up to 200 measurement records in internal memory
- Enables data transfer to a Windows PC via RS232 or USB interface using HI92000 software
- Backlit LCD display, auto shut-off after 15min of inactivity, dimension is 224 x 87 x 77mm
Contents
HI-98703-02 230V portable turbidity meter, Five sample cuvettes and caps, Calibration cuvettes (HI98703-11), Silicone oil (HI93703-58), Tissue for wiping the cuvettes, Five tag holders with tags (HI920005), Batteries (4 pcs.), AC Adapter, Instruction manual, Instrument quality certificate, Rigid carrying case.
Technical Specifications
Turbidity Meter, Tags w/ Tag Holders x5, Cuvettes/Caps x5, Silicone Oil, Manual, AC Adapter, Case
No SVHC (04-Feb-2026)
Fast Tracker HI98703 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
