
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$17,284.510 |
Product Information
Product Overview
HI-99300 is a rugged, portable EC/TDS and temperature meter housed in a case rated for IP67 conditions. It is supplied with a two-ting conductivity probe to allow for low range EC measurements from 0 to 3999 µS/cm and TDS measurements from 0 to 2000 ppm. The probe also features a built-in temperature sensor to allow for Automatic Temperature Compensation from 0 to 60℃ (32 to 140℉). The meter easily fits in the palm of your hand and the bottom probe connection ensures the electrode cable doesn’t get in the way. The large, multi-level LCD displays the primary reading, temperature, and calibration guides simultaneously. Symbols and messages on the LCD indicate meter status and guides users through operations.
- Temperature compensation coefficient is adjustable from 0.0 to 2.4%/℃ with 0.1% intervals
- Automatically calibrated
- Battery error prevention system detects low battery to prevent errors & ensure reliable measurements
- Instability Indicator
- HI763063 with built-in temperature sensor, quick connect DIN connector and 1 m cable (included)
- Automatic shut-off
- 3 x 1.5V AAA / approximately 500hours of continuous use
- Dimension is 154 x 63 x 30mm (6.1 x 2.5 x 1.2”)
Contents
HI763063 EC/TDS probe, HI70031 1413 µS/cm calibration solution sachet (1), HI70032 1382 ppm calibration solution sachet (1), 100 mL beaker, batteries, calibration certificates for both meter and probe, instruction manual, and rugged thermoformed carrying case.
Technical Specifications
2000ppm
0°C to +60°C
No SVHC (04-Feb-2026)
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
