Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No02095002030.Copy
Manufacturer Standard Lead Time22 weeks
Order Code4729694
Product Rangehar-modular Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$436.820 |
| 10+ | NT$421.270 |
| 25+ | NT$406.470 |
| 100+ | NT$386.550 |
| 250+ | NT$374.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$436.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02095002030.Copy
Manufacturer Standard Lead Time22 weeks
Order Code4729694
Product Rangehar-modular Series
Technical Datasheet
Heavy Duty Connector TypeHousing
Connector Body MaterialPC (Polycarbonate), Fiberglass Reinforced Body
Locking Type2 Lever
Rectangular Shell Size-
For Use WithHarting har-modular Series Heavy Duty Connectors
Product Rangehar-modular Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Housing
Locking Type
2 Lever
For Use With
Harting har-modular Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
PC (Polycarbonate), Fiberglass Reinforced Body
Rectangular Shell Size
-
Product Range
har-modular Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174863
