Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 08914090302A0Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3780084 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$13,062.110 |
| 5+ | NT$12,786.100 |
| 10+ | NT$12,492.770 |
| 25+ | NT$12,199.440 |
| 50+ | NT$11,718.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,062.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 08914090302A0Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3780084 |
| Technical Datasheet | |
| No. of Phases | Three Phase |
| Voltage Rating | 480VAC |
| Current Rating | 32A |
| Cable Length - Metric | 5m |
| Cable Length - Imperial | 16.4ft |
| No. of Power Contacts | 5 (L1, L2, L3, N, PE) |
| No. of Signal Contacts | 2 (CP, PP) |
| Connector Type A | IEC 62196-2 Type 2 |
| Connector Type A Gender | Socket |
| Connector Type B | IEC 62893 Type 2 |
| Connector Type B Gender | Socket |
| IP / NEMA Rating | IP44 |
| Jacket Colour | Black |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Phases | Three Phase |
|---|---|
| Current Rating | 32A |
| Cable Length - Imperial | 16.4ft |
| No. of Signal Contacts | 2 (CP, PP) |
| Connector Type A Gender | Socket |
| Connector Type B Gender | Socket |
| Jacket Colour | Black |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage Rating | 480VAC |
|---|---|
| Cable Length - Metric | 5m |
| No. of Power Contacts | 5 (L1, L2, L3, N, PE) |
| Connector Type A | IEC 62196-2 Type 2 |
| Connector Type B | IEC 62893 Type 2 |
| IP / NEMA Rating | IP44 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Romania Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 5 |
