Print Page
Technical Specifications
| Product Range | DIN 41612 |
|---|---|
| Contact Material | - |
| Contact Termination Type | Solder |
| Wire Size AWG Max | - |
| Contact Plating | - |
|---|---|
| Contact Gender | Pin |
| Wire Size AWG Min | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .021319 |

