Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09 03 000 6202Copy |
| Order Code | 1207610 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09 03 000 6202Copy |
| Order Code | 1207610 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Product Range | TUK SGACK902S Keystone Coupler |
| Contact Plating | - |
| Contact Material | - |
| Contact Gender | Socket |
| Contact Termination Type | Solder |
| Wire Size AWG Min | - |
| Wire Size AWG Max | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | TUK SGACK902S Keystone Coupler |
|---|---|
| Contact Material | - |
| Contact Termination Type | Solder |
| Wire Size AWG Max | - |
| Contact Plating | - |
|---|---|
| Contact Gender | Socket |
| Wire Size AWG Min | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .019142 |
