Print Page
09 18 550 7914
Pin Header, Short Latch, Wire-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole, SEK 18 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09 18 550 7914Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 1097020 |
| Product Range | SEK 18 Series |
| Your Part Number | |
| Technical Datasheet |
125 In Stock
Need more?
125 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$189.550 |
| 10+ | NT$172.760 |
| 100+ | NT$156.810 |
| 250+ | NT$147.650 |
| 500+ | NT$140.370 |
Price for:Each
Minimum: 1
Multiple: 1
NT$189.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09 18 550 7914Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 1097020 |
| Product Range | SEK 18 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 50Contacts |
| Contact Termination Type | Through Hole |
| Product Range | SEK 18 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 50Contacts |
| Product Range | SEK 18 Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
Technical Docs (3)
Alternatives for 09 18 550 7914
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .011 |
