Print Page
Product Information
ManufacturerHARTING
Manufacturer Part No09 67 000 8167Copy
Order Code1096876
Product RangeD Sub-S
Technical Datasheet
For Use WithD Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeD Sub-S
Alternatives for 09 67 000 8167
1 Product Found
Product Overview
The 09 67 000 8167 is a D-sub Stamped Male Crimp Contact for D-sub connectors. 0.25 to 0.56mm² wire cross sectional area and PL3 performance level.
Applications
Industrial
Technical Specifications
For Use With
D Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
D Sub-S
Contact Gender
Pin
Contact Material
Copper
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

