Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09100054751Copy
Manufacturer Standard Lead Time35 weeks
Order Code4587286
Product RangeHan Power T Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,033.920 |
| 5+ | NT$2,873.600 |
| 10+ | NT$2,696.090 |
| 25+ | NT$2,544.230 |
| 50+ | NT$2,495.890 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,033.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09100054751Copy
Manufacturer Standard Lead Time35 weeks
Order Code4587286
Product RangeHan Power T Series
Technical Datasheet
Product RangeHan Power T Series
Connector MountingCable Mount
GenderPlug, Receptacle
No. of Contacts5Contacts
No. of Rows2Rows
Contact GenderPin, Socket
Contact Termination TypeSnap In
Connector Shell Size1A
Contact Material-
Contact Plating-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
Han Power T Series
Gender
Plug, Receptacle
No. of Rows
2Rows
Contact Termination Type
Snap In
Contact Material
-
SVHC
Lead (25-Jun-2025)
Connector Mounting
Cable Mount
No. of Contacts
5Contacts
Contact Gender
Pin, Socket
Connector Shell Size
1A
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077021
