Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09120052633.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2280552
Product RangeHan Q Series
Your Part Number
168 In Stock
Need more?
168 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$793.700 |
| 5+ | NT$756.640 |
| 10+ | NT$723.070 |
| 25+ | NT$693.610 |
| 50+ | NT$663.840 |
| 100+ | NT$637.870 |
Price for:Each
Minimum: 1
Multiple: 1
NT$793.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120052633.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2280552
Product RangeHan Q Series
Technical Datasheet
Product RangeHan Q Series
Heavy Duty Connector TypeInsert
No. of Contacts5+PE Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypePush Lock Pin
Current Rating16A
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han Q Series
No. of Contacts
5+PE Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Push Lock Pin
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Alternatives for 09120052633.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
