Print Page
43 In Stock
Need more?
43 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$2,643.510 |
| 5+ | NT$2,590.640 |
| 10+ | NT$2,537.770 |
| 25+ | NT$2,484.900 |
| 50+ | NT$2,432.030 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,643.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09151000311Copy
Manufacturer Standard Lead Time8 weeks
Order Code2800600
Product RangeHan M23
Technical Datasheet
Heavy Duty Connector TypeBase, Cable Mount
Connector Body MaterialBrass Body
Locking TypeScrew
Rectangular Shell SizeM23
For Use WithHarting Han M23 Series Circular Inserts
Connector Shell SizeM23
Product RangeHan M23
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Heavy Duty Connector Type
Base, Cable Mount
Locking Type
Screw
For Use With
Harting Han M23 Series Circular Inserts
Product Range
Han M23
Connector Body Material
Brass Body
Rectangular Shell Size
M23
Connector Shell Size
M23
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722

