Print Page
09580081032
Circular Connector, Moss Green, Circular Industrial, HARTING UIC Series, Bulkhead Receptacle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09580081032Copy
Manufacturer Standard Lead Time11 weeks
Order Code4632534
Product RangeHARTING UIC Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$10,035.210 |
| 5+ | NT$9,834.510 |
| 10+ | NT$9,633.810 |
| 25+ | NT$9,433.100 |
| 50+ | NT$9,232.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$10,035.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09580081032Copy
Manufacturer Standard Lead Time11 weeks
Order Code4632534
Product RangeHARTING UIC Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeHARTING UIC Series
Circular Connector Shell StyleBulkhead Receptacle
No. of Contacts8Contacts
Circular Connector Contact TypeCrimp Socket
Coupling Style-
Connector Body MaterialAluminium Die-Cast
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67, IP69
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Bulkhead Receptacle
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Aluminium Die-Cast
Contact Material
Copper Alloy
IP Rating
IP67, IP69
Product Range
HARTING UIC Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.710189
