Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09670029170Copy
Manufacturer Standard Lead Time8 weeks
Order Code4734683
Your Part Number
400 In Stock
Need more?
400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$26.850 |
| 10+ | NT$23.360 |
| 100+ | NT$22.550 |
| 500+ | NT$19.620 |
| 1000+ | NT$18.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$26.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
09670029170 is a D-Sub locking bolt for front mounting (thread 4-40 UNC).
- Less than 0.5Nm tightening torque
- Stainless steel material (accessories)
Technical Specifications
Product Range
-
Thread Size - Metric
M3
Connector Shell Size
1 / 2 / 3
Screw Length
-
Thread Size - Imperial
4-40 UNC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
