Print Page
Image is for illustrative purposes only. Please refer to product description.

195 In Stock
Need more?
195 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$331.180 |
| 10+ | NT$299.080 |
| 100+ | NT$265.990 |
| 250+ | NT$247.810 |
| 500+ | NT$236.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$331.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
09670090200 is a D-sub shell housing.
- With lockable cover
- Top/side entry version, 2x cable entry
- Push pull locking type
- Includes blind plate, internal cable clamp with screws
- Ambient temperature range from -55°C to +125°C
- ≥500 mating cycles
- IP30 degree of protection according to IEC 60529
- 3.3mm (0.12inch) to 14mm (0.55inch) cable diameter
- Thermoplastic material (hood/housing), RAL 7032 (pebble grey) colour (hood/housing)
- Material flammability class according to UL 94V-0
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DE
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
