Print Page
09990000329
Crimp Tool Locator, 0.5mm² to 2.5mm², Harting 09990000501 Hand Crimp Tool, Han P Series Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09990000329Copy
Manufacturer Standard Lead Time11 weeks
Order Code2800711
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$337.340 |
| 10+ | NT$332.440 |
| 25+ | NT$326.730 |
| 100+ | NT$320.200 |
| 250+ | NT$313.670 |
Price for:Each
Minimum: 1
Multiple: 1
NT$337.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09990000329Copy
Manufacturer Standard Lead Time11 weeks
Order Code2800711
Technical Datasheet
For Use WithHarting 09990000501 Hand Crimp Tool
Crimp Locator ApplicationsHan P Series Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09990000329 from Harting is a locator for Han P contacts (09 99 000 0501).
- 0.5 to 2.5mm² conductor cross section
- Net weight is 1g
Technical Specifications
For Use With
Harting 09990000501 Hand Crimp Tool
Product Range
-
Crimp Locator Applications
Han P Series Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84669400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
