Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21011009021Copy
Manufacturer Standard Lead Time29 weeks
Order Code4855511
Product Rangehar-speed Series
Your Part Number
6 In Stock
300 more incoming. You can reserve stock now
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$73.460 |
| 10+ | NT$63.750 |
| 100+ | NT$57.650 |
| 250+ | NT$53.900 |
| 500+ | NT$50.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$73.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21011009021Copy
Manufacturer Standard Lead Time29 weeks
Order Code4855511
Product Rangehar-speed Series
Technical Datasheet
Product Rangehar-speed Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max23AWG
Wire Size AWG Min26AWG
For Use WithHarting M12 Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
har-speed Series
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
23AWG
For Use With
Harting M12 Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
