Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-MC11005M1-0450LCopy
Manufacturer Standard Lead Time9 weeks
Order Code3755631
Product RangeGecko SL G125 Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,653.000 |
| 5+ | NT$1,530.460 |
| 10+ | NT$1,407.910 |
| 25+ | NT$1,327.770 |
| 50+ | NT$1,282.060 |
| 100+ | NT$1,216.150 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,653.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-MC11005M1-0450LCopy
Manufacturer Standard Lead Time9 weeks
Order Code3755631
Product RangeGecko SL G125 Series
Technical Datasheet
Connector to ConnectorGecko Screw Lock Plug to Free End
No. of Positions10Ways
Connector Pitch1.25mm
No. of Rows2 Row
Cable Length - Metric450mm
Cable Length - Imperial17.7"
Product RangeGecko SL G125 Series
Wire Gauge28AWG
Jacket ColourWhite
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Gecko Screw Lock Plug to Free End
Connector Pitch
1.25mm
Cable Length - Metric
450mm
Product Range
Gecko SL G125 Series
Jacket Colour
White
No. of Positions
10Ways
No. of Rows
2 Row
Cable Length - Imperial
17.7"
Wire Gauge
28AWG
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0098
