G125-MS10605M1P
Pin Header, Black / Green, Wire-to-Board, 1.25 mm, 2 Rows, 6 Contacts, Surface Mount, Gecko SL G125

Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$581.310 |
| 10+ | NT$493.920 |
| 25+ | NT$491.680 |
| 100+ | NT$419.980 |
| 250+ | NT$403.010 |
| 500+ | NT$375.160 |
Product Information
Product Overview
Harwin’s Gecko Screw-Lok (G125 series) connectors provide a low profile, dual row interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, G125 connectors are designed to offer high performance in a miniature package. Improving on the popular 2mm pitch Datamate series, and harnessing the modern technology of micro-machining, this range brings the best of the high-reliability specifications to a smaller size. Still capable of 2A per contact, Gecko gives both significant weight and space-saving advantages over Micro-D connections
- With Internally threaded screw fixings
- 2A per contact (all electrically loaded; 2.8A per individual contact)
- 4-finger Patented* contact design to maintain electrical contact through high vibration and shock
- Improved operating temperature range: -65°C to +150°C
- 1,000 Mating cycles durability
- Low outgassing properties - 0.68% TML, 0.01% CVCM, 0.26 WVR (Water Vapour Recovered)
- Keyway Polarisation Points - 3 polarising points on each component prevent mis-mating
- No.1 Position identified, Potting Wall Housings are clearly marked with identifier for fast visual inspection
Applications
Agriculture, Automation & Process Control, Automotive, Avionics, Industrial, Renewable Energy, Robotics, Telecommunications
Technical Specifications
Wire-to-Board
2Rows
Surface Mount
Shrouded
Gold Plated Contacts
No SVHC (04-Feb-2026)
1.25mm
6Contacts
Gecko SL G125
Phosphor Bronze
PCB Header
Alternatives for G125-MS10605M1P
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
