Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoH2174-01Copy
Manufacturer Standard Lead Time9 weeks
Order Code4950667
Your Part Number
8,000 In Stock
Need more?
8,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7.680 |
| 50+ | NT$6.890 |
| 100+ | NT$6.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoH2174-01Copy
Manufacturer Standard Lead Time9 weeks
Order Code4950667
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.14mm
Terminal PlatingTin
Overall Length6.43mm
Length - Below Flange1.6mm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
1.6mm
SVHC
Lead (04-Feb-2026)
Mounting Hole Dia
1.14mm
Overall Length
6.43mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
