Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-4552698Copy
Order Code1713738
Product RangeDatamate J-Tek (Trio-Tek) M80
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4552698Copy
Order Code1713738
Product RangeDatamate J-Tek (Trio-Tek) M80
Technical Datasheet
Product RangeDatamate J-Tek (Trio-Tek) M80
No. of Positions26Ways
Pitch Spacing2mm
For Use WithTrio-Tek Female Crimp Contacts
SVHCTo Be Advised
Product Overview
The M80-4552698 is a 26-position Datamate Trio-Tek high-reliability DIL straight Cable Crimp Housing made of polyamide (nylon) 46. It is fitted with hexagonal slotted jackscrews. It can be suitable for use with female trio-tek crimp contacts M80-253, M80-254, M80-283 or M80-284.
- UL94V-0 Flammability
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Datamate J-Tek (Trio-Tek) M80
No. of Positions
26Ways
For Use With
Trio-Tek Female Crimp Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359
