Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM83-LFD1F2N18-0000-000Copy
Manufacturer Standard Lead Time10 weeks
Order Code3757138
Product RangeDatamate J-Tek M83
Your Part Number
36 In Stock
Need more?
36 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 36+ | NT$412.430 |
Price for:Each
Minimum: 36
Multiple: 36
NT$14,847.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM83-LFD1F2N18-0000-000Copy
Manufacturer Standard Lead Time10 weeks
Order Code3757138
Product RangeDatamate J-Tek M83
Technical Datasheet
Product RangeDatamate J-Tek M83
No. of Contacts18Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows3 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Datamate J-Tek M83
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
No. of Contacts
18Contacts
Pitch Spacing
2mm
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
