Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS0911-46RCopy
Manufacturer Standard Lead Time10 weeks
Order Code5139440
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 6500+ | NT$8.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 6500
Multiple: 6500
NT$52,975.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS0911-46RCopy
Manufacturer Standard Lead Time10 weeks
Order Code5139440
Technical Datasheet
Contact TypeClip
Gasket MaterialBeryllium Copper
Product Range-
Product Length2.3mm
Product Width1.2mm
Product Depth-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Type
Clip
Product Range
-
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Beryllium Copper
Product Length
2.3mm
Product Depth
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74152900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063
