Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoLR55S-PA66-NA-Q1
Order Code1079546
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoLR55S-PA66-NA-Q1
Order Code1079546
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Cable Tie Material-
Cable Tie ColourNatural
Cable Tie Length145mm
Cable Tie Width4.7mm
Cable Bundle Diameter Max35mm
Minimum Loop Tensile Strength245N
Cable Tie TypeReleasable
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for LR55S-PA66-NA-Q1
2 Products Found
Technical Specifications
Cable Tie Material
-
Cable Tie Length
145mm
Cable Bundle Diameter Max
35mm
Cable Tie Type
Releasable
SVHC
To Be Advised
Cable Tie Colour
Natural
Cable Tie Width
4.7mm
Minimum Loop Tensile Strength
245N
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072